
XLH335025.000000I | |
|---|---|
DigiKey Part Number | 631-1241-2-ND - Tape & Reel (TR) 631-1241-1-ND - Cut Tape (CT) 631-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH335025.000000I |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥8.61700 | ¥86.17 |
| 25 | ¥8.15040 | ¥203.76 |
| 50 | ¥7.81300 | ¥390.65 |
| 100 | ¥7.48960 | ¥748.96 |
| 250 | ¥7.08264 | ¥1,770.66 |
| 500 | ¥6.78956 | ¥3,394.78 |
| 1,000 | ¥6.50889 | ¥6,508.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.23993 | ¥12,479.86 |
| 4,000 | ¥5.98231 | ¥23,929.24 |
| 6,000 | ¥5.83662 | ¥35,019.72 |
| 10,000 | ¥5.65830 | ¥56,583.00 |
| 14,000 | ¥5.54387 | ¥77,614.18 |










