RF Switch IC General Purpose SPDT 50Ohm 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4257-52

DigiKey Part Number
1046-1010-2-ND - Tape & Reel (TR)
1046-1010-1-ND - Cut Tape (CT)
1046-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4257-52
Description
IC RF SWITCH SPDT 3GHZ 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.2dB
Manufacturer
pSemi
Test Frequency
3GHz
Series
P1dB
31dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
55dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3.3V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
10MHz ~ 3GHz
Package / Case
20-VFQFN Exposed Pad
Isolation
44dB
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥15.77100¥157.71
25¥14.41280¥360.32
100¥12.91690¥1,291.69
250¥12.20388¥3,050.97
500¥12.02044¥6,010.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.98355¥32,950.65
6,000¥10.76977¥64,618.62
Manufacturers Standard Package