
CY2-143+ | |
|---|---|
DigiKey Part Number | 3157-CY2-143+-ND |
Manufacturer | |
Manufacturer Product Number | CY2-143+ |
Description | MMIC FREQUENCY DOUBLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 4GHz ~ 14GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
Category | Frequency 4GHz ~ 14GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Frequency Multiplier | Supplier Device Package 24-MLCP (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.17000 | ¥195.17 |
| 20 | ¥103.70250 | ¥2,074.05 |
| 50 | ¥77.60320 | ¥3,880.16 |
| 100 | ¥68.57270 | ¥6,857.27 |
| 200 | ¥59.04600 | ¥11,809.20 |
| 500 | ¥52.79438 | ¥26,397.19 |
| 1,000 | ¥44.55739 | ¥44,557.39 |











