
BFCN-4100+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-4100+TR-ND - Tape & Reel (TR) 3157-BFCN-4100+CT-ND - Cut Tape (CT) 3157-BFCN-4100+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-4100+ |
Description | CER FILTER 4.1GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.1GHz Center Band Pass Ceramic Filter 800 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Frequency 4.1GHz Center | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance 50Ohm | Height (Max) 0.037" (0.94mm) |
Bandwidth 800 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.33000 | ¥138.33 |
| 20 | ¥61.11050 | ¥1,222.21 |
| 50 | ¥58.25600 | ¥2,912.80 |
| 100 | ¥55.40140 | ¥5,540.14 |
| 200 | ¥48.95195 | ¥9,790.39 |
| 500 | ¥47.47178 | ¥23,735.89 |
| 1,000 | ¥45.15899 | ¥45,158.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥40.38808 | ¥121,164.24 |










