SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
SMP-MSLD-PCS
SMP-MSLD-PCS
High Power PSMP Offers Ultimate Board to Board Solution

SMP-MSLD-PCS

DigiKey Part Number
ARF1594-ND
Manufacturer
Manufacturer Product Number
SMP-MSLD-PCS
Description
CONN SMP RCPT STR 50 OHM SMD
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SMP-MSLD-PCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Not For New Designs
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP-MSLD-PCS20TAmphenol RF9,929115-SMP-MSLD-PCS20TCT-ND¥42.75000Similar
In-Stock: 7,744
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.28000¥94.28
10¥80.08400¥800.84
25¥75.06280¥1,876.57
50¥71.47880¥3,573.94
100¥68.06750¥6,806.75
300¥62.99340¥18,898.02
500¥60.76526¥30,382.63
1,000¥57.86837¥57,868.37
Manufacturers Standard Package