RF Amplifier IC Radar 5.5GHz ~ 15.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA3-5153+

DigiKey Part Number
3157-PMA3-5153+TR-ND - Tape & Reel (TR)
3157-PMA3-5153+CT-ND - Cut Tape (CT)
3157-PMA3-5153+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA3-5153+
Description
SMT LNA, 5.5-15.5 GHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 5.5GHz ~ 15.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
64mA
Part Status
Active
Test Frequency
15.5GHz
Frequency
5.5GHz ~ 15.5GHz
Mounting Type
Surface Mount
P1dB
18.3dBm
Package / Case
16-VFQFN Exposed Pad
Gain
19.9dB
Supplier Device Package
16-QFN (3x3)
Noise Figure
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.59000¥313.59
10¥284.21500¥2,842.15
20¥257.81750¥5,156.35
50¥239.89540¥11,994.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥212.66480¥21,266.48
200¥199.26820¥39,853.64
Manufacturers Standard Package