
TSS-13HLN+ | |
|---|---|
DigiKey Part Number | 3157-TSS-13HLN+TR-ND - Tape & Reel (TR) 3157-TSS-13HLN+CT-ND - Cut Tape (CT) 3157-TSS-13HLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS-13HLN+ |
Description | IC RF AMP CATV 1MHZ-1GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 1MHz ~ 1GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Category | RF Type CATV, Cellular |
Manufacturer Mini-Circuits | Voltage - Supply 3V, 5V, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 234mA |
Part Status Active | Test Frequency 500MHz |
Frequency 1MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 28.4dBm | Package / Case 12-VQFN Exposed Pad |
Gain 21.1dB | Supplier Device Package 12-MCLP (3x3) |
Noise Figure 1.6dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.67000 | ¥227.67 |
| 20 | ¥122.16450 | ¥2,443.29 |
| 50 | ¥114.12600 | ¥5,706.30 |
| 100 | ¥107.27920 | ¥10,727.92 |
| 500 | ¥102.49006 | ¥51,245.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥87.33157 | ¥87,331.57 |










