
RFSA2023TR7 | |
|---|---|
DigiKey Part Number | 2312-RFSA2023TR7TR-ND - Tape & Reel (TR) 2312-RFSA2023TR7CT-ND - Cut Tape (CT) 2312-RFSA2023TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFSA2023TR7 |
Description | IC VOLTAGE CNTRLD ATTEN 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2.6dB ~ 32.6dB 50 MHz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RFSA2023TR7 Models |
Category | Attenuation Value 2.6dB ~ 32.6dB |
Manufacturer Qorvo | Frequency Range 50 MHz ~ 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.60000 | ¥84.60 |
| 25 | ¥66.40800 | ¥1,660.20 |
| 100 | ¥52.43180 | ¥5,243.18 |
| 250 | ¥43.25240 | ¥10,813.10 |
| 500 | ¥37.07356 | ¥18,536.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥32.78980 | ¥81,974.50 |









