RFSA2023 - Attenuator 50MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFSA2023 - Attenuator 50MHz ~ 6GHz Evaluation Board
RFSA2023PCK-410
RFSA2023PCK-410

RFSA2023PCK-410

DigiKey Part Number
2312-RFSA2023PCK-410-ND
Manufacturer
Manufacturer Product Number
RFSA2023PCK-410
Description
50-6000MHZ VOLTAGE VARIABLE ATTE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RFSA2023 - Attenuator 50MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
50MHz ~ 6GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
RFSA2023
Part Status
Active
RF Frequency
50MHz ~ 6GHz
Type
Attenuator
Function
Attenuator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,240.50000¥1,240.50
Manufacturers Standard Package