
MAX9768BETG+T | |
|---|---|
DigiKey Part Number | MAX9768BETG+TTR-ND - Tape & Reel (TR) MAX9768BETG+TCT-ND - Cut Tape (CT) MAX9768BETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9768BETG+T |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768BETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.42000 | ¥31.42 |
| 10 | ¥23.74200 | ¥237.42 |
| 25 | ¥21.81160 | ¥545.29 |
| 100 | ¥19.68960 | ¥1,968.96 |
| 250 | ¥18.67840 | ¥4,669.60 |
| 500 | ¥18.06842 | ¥9,034.21 |
| 1,000 | ¥17.56656 | ¥17,566.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.03673 | ¥42,591.82 |










