
TPS2493PWR | |
|---|---|
DigiKey Part Number | 296-39374-2-ND - Tape & Reel (TR) 296-39374-1-ND - Cut Tape (CT) 296-39374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2493PWR |
Description | IC HOT SWAP CTRLR GP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2493PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.79000 | ¥32.79 |
| 10 | ¥24.69300 | ¥246.93 |
| 25 | ¥22.67560 | ¥566.89 |
| 100 | ¥20.45420 | ¥2,045.42 |
| 250 | ¥19.39592 | ¥4,848.98 |
| 500 | ¥18.75762 | ¥9,378.81 |
| 1,000 | ¥18.23240 | ¥18,232.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.38704 | ¥32,774.08 |
| 4,000 | ¥16.05947 | ¥64,237.88 |










