
OPA2348AIDCNR | |
|---|---|
DigiKey Part Number | 296-26256-2-ND - Tape & Reel (TR) 296-26256-1-ND - Cut Tape (CT) 296-26256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDCNR |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDCNR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358DR2G | onsemi | 13,544 | LMV358DR2GOSCT-ND | ¥44.73000 | Direct |
| BD12732FVM-GTR | Rohm Semiconductor | 2,980 | BD12732FVM-GTRCT-ND | ¥58.71000 | Similar |
| ISL28213FHZ-T7 | Renesas Electronics Corporation | 0 | ISL28213FHZ-T7-ND | ¥30.00869 | Similar |
| NCS20082DMR2G | onsemi | 4,911 | NCS20082DMR2GOSCT-ND | ¥73.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.91400 | ¥69.14 |
| 25 | ¥6.24560 | ¥156.14 |
| 100 | ¥5.51530 | ¥551.53 |
| 250 | ¥5.16708 | ¥1,291.77 |
| 500 | ¥4.95704 | ¥2,478.52 |
| 1,000 | ¥4.84614 | ¥4,846.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.57044 | ¥13,711.32 |
| 6,000 | ¥4.46590 | ¥26,795.40 |
| 9,000 | ¥4.41353 | ¥39,721.77 |
| 15,000 | ¥4.35554 | ¥65,333.10 |





