Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MDTRKG

DigiKey Part Number
LM317MDTRKGOSTR-ND - Tape & Reel (TR)
LM317MDTRKGOSCT-ND - Cut Tape (CT)
LM317MDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MDTRKG
Description
IC REG LINEAR POS ADJ 500MA DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LM317MDTRKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
40V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317AMDTX/NOPBTexas Instruments5,521LM317AMDTX/NOPBCT-ND¥23.40000Similar
In-Stock: 36,239
Factory Stock: 270,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.67900¥26.79
25¥2.38840¥59.71
100¥2.07080¥207.08
250¥1.91932¥479.83
500¥1.82784¥913.92
1,000¥1.75266¥1,752.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.62452¥4,061.30
5,000¥1.57805¥7,890.25
Manufacturers Standard Package