
L6205D013TR | |
|---|---|
DigiKey Part Number | 497-3998-2-ND - Tape & Reel (TR) 497-3998-1-ND - Cut Tape (CT) 497-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6205D013TR |
Description | IC MTR DRVR BIPOLAR 8-52V 20SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6205D013TR Models |
Category | Technology BiCDMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥41.66300 | ¥416.63 |
| 25 | ¥38.52360 | ¥963.09 |
| 100 | ¥35.07030 | ¥3,507.03 |
| 250 | ¥33.87388 | ¥8,468.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.61532 | ¥31,615.32 |
| 2,000 | ¥30.94341 | ¥61,886.82 |


