Direct
Similar
Similar
Similar
Similar



LM2936MP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936MP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2936MP-5.0/NOPBCT-ND - Cut Tape (CT) LM2936MP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MP-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MP-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4264-2CST50T3G | onsemi | 20,248 | NCV4264-2CST50T3GOSCT-ND | ¥10.59000 | Direct |
| L5150BNTR | STMicroelectronics | 59,164 | 497-11659-1-ND | ¥8.35000 | Similar |
| NCV2931AST-5T3G | onsemi | 14,628 | 488-NCV2931AST-5T3GCT-ND | ¥7.19000 | Similar |
| NCV8664CST50T3G | onsemi | 13,838 | NCV8664CST50T3GOSCT-ND | ¥12.07000 | Similar |
| NCV8664ST50T3G | onsemi | 18,725 | NCV8664ST50T3GOSCT-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.54700 | ¥145.47 |
| 25 | ¥13.27480 | ¥331.87 |
| 100 | ¥11.87900 | ¥1,187.90 |
| 250 | ¥11.21344 | ¥2,803.36 |
| 500 | ¥10.89424 | ¥5,447.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.48214 | ¥10,482.14 |
| 2,000 | ¥10.21039 | ¥20,420.78 |
| 3,000 | ¥10.07432 | ¥30,222.96 |
| 5,000 | ¥9.92352 | ¥49,617.60 |
| 7,000 | ¥9.83535 | ¥68,847.45 |














