


NCV8664ST50T3G | |
|---|---|
DigiKey Part Number | NCV8664ST50T3GOSTR-ND - Tape & Reel (TR) NCV8664ST50T3GOSCT-ND - Cut Tape (CT) NCV8664ST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8664ST50T3G |
Description | IC REG LINEAR 5V 150MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8664ST50T3G Models |
Category | Current - Quiescent (Iq) 29 µA |
Mfr | Current - Supply (Max) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (100Hz) |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.6V @ 150mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121CST-5#PBF | Analog Devices Inc. | 4,131 | 505-LT1121CST-5#PBF-ND | ¥59.71000 | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3,126 | LT1121CST-5#TRPBFCT-ND | ¥59.71000 | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6,390 | LT1121IST-5#PBF-ND | ¥70.71000 | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6,409 | 505-LT1121IST-5#TRPBFCT-ND | ¥70.71000 | Similar |
| TLE42644GHTSA3 | Infineon Technologies | 0 | TLE42644GHTSA3CT-ND | ¥7.69664 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.53500 | ¥85.35 |
| 25 | ¥7.74080 | ¥193.52 |
| 100 | ¥6.86080 | ¥686.08 |
| 250 | ¥6.44132 | ¥1,610.33 |
| 500 | ¥6.18876 | ¥3,094.38 |
| 1,000 | ¥6.10508 | ¥6,105.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.50362 | ¥22,014.48 |
| 8,000 | ¥5.39110 | ¥43,128.80 |







