8 VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851G30EDRBT

DigiKey Part Number
296-TPS3851G30EDRBTTR-ND - Tape & Reel (TR)
296-TPS3851G30EDRBTCT-ND - Cut Tape (CT)
296-TPS3851G30EDRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851G30EDRBT
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851G30EDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.08000¥19.08
10¥14.12400¥141.24
25¥12.88320¥322.08
100¥11.52150¥1,152.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.87236¥2,718.09
500¥10.48122¥5,240.61
750¥10.28527¥7,713.95
1,250¥10.06814¥12,585.17
1,750¥9.94130¥17,397.28
2,500¥9.81923¥24,548.07
6,250¥9.55644¥59,727.75
Manufacturers Standard Package