
TSV911ILT | |
|---|---|
DigiKey Part Number | 497-6000-2-ND - Tape & Reel (TR) 497-6000-1-ND - Cut Tape (CT) 497-6000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911ILT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-REEL | Analog Devices Inc. | 13,105 | AD8601ARTZ-REELCT-ND | ¥19.43000 | Similar |
| AD8601WDRTZ-REEL | Analog Devices Inc. | 18,934 | 505-AD8601WDRTZ-REELCT-ND | ¥11.66000 | Similar |
| LMP2021MFE/NOPB | Texas Instruments | 4,096 | LMP2021MFE/NOPBCT-ND | ¥33.24000 | Similar |
| LMP2021MFX/NOPB | Texas Instruments | 13,010 | 296-46432-1-ND | ¥25.88000 | Similar |
| LMV721M5/NOPB | Texas Instruments | 5,798 | LMV721M5/NOPBCT-ND | ¥15.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.04800 | ¥126.20 |
| 100 | ¥4.43920 | ¥443.92 |
| 250 | ¥4.14944 | ¥1,037.36 |
| 500 | ¥3.97460 | ¥1,987.30 |
| 1,000 | ¥3.84957 | ¥3,849.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.65288 | ¥10,958.64 |
| 6,000 | ¥3.56590 | ¥21,395.40 |
| 9,000 | ¥3.52232 | ¥31,700.88 |
| 15,000 | ¥3.47407 | ¥52,111.05 |
| 21,000 | ¥3.44586 | ¥72,363.06 |








