
LMP2021MFE/NOPB | |
|---|---|
DigiKey Part Number | LMP2021MFE/NOPBTR-ND - Tape & Reel (TR) LMP2021MFE/NOPBCT-ND - Cut Tape (CT) LMP2021MFE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MFE/NOPB |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MFE/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.24000 | ¥33.24 |
| 10 | ¥25.13200 | ¥251.32 |
| 25 | ¥23.09560 | ¥577.39 |
| 100 | ¥20.85800 | ¥2,085.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.79116 | ¥4,947.79 |
| 500 | ¥19.14794 | ¥9,573.97 |
| 750 | ¥18.82603 | ¥14,119.52 |
| 1,250 | ¥18.46912 | ¥23,086.40 |
| 1,750 | ¥18.26069 | ¥31,956.21 |
| 2,500 | ¥18.06007 | ¥45,150.17 |



