Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912IQ2T

DigiKey Part Number
497-12414-2-ND - Tape & Reel (TR)
497-12414-1-ND - Cut Tape (CT)
497-12414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV912IQ2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4.5 mV
Mfr
Current - Supply
780µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.5V/µs
Package / Case
8-UFDFN Exposed Pad
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-DFN (2x2)
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,192
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
10¥5.66500¥56.65
25¥5.10440¥127.61
100¥4.49140¥449.14
250¥4.19820¥1,049.55
500¥4.02170¥2,010.85
1,000¥3.89732¥3,897.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.69691¥11,090.73
6,000¥3.60905¥21,654.30
9,000¥3.56507¥32,085.63
15,000¥3.51631¥52,744.65
21,000¥3.48784¥73,244.64
Manufacturers Standard Package