Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

901-10151 | |
|---|---|
DigiKey Part Number | 901-10151-ND |
Manufacturer | |
Manufacturer Product Number | 901-10151 |
Description | SMA STRAIGHT JACK 4 HOLE FLANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9246-10 | Amphenol RF | 0 | 901-9246-10-ND | ¥1,109.74650 | Parametric Equivalent |
| 0732510421 | Molex | 0 | 900-0732510421-ND | ¥43.04120 | Parametric Equivalent |
| 0732510440 | Molex | 0 | 900-0732510440-ND | ¥60.05614 | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | ¥43.97133 | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | ¥32.83919 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.49000 | ¥121.49 |
| 10 | ¥103.26700 | ¥1,032.67 |
| 25 | ¥96.79520 | ¥2,419.88 |
| 50 | ¥92.17580 | ¥4,608.79 |
| 100 | ¥87.77770 | ¥8,777.77 |
| 300 | ¥81.23507 | ¥24,370.52 |
| 500 | ¥78.36218 | ¥39,181.09 |
| 1,000 | ¥74.62754 | ¥74,627.54 |


































