Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732510421 | |
|---|---|
DigiKey Part Number | 900-0732510421-ND |
Manufacturer | |
Manufacturer Product Number | 0732510421 |
Description | SMA STR JACK,2 HOLE FLANGE,RECEP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732510421 Models |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510440 | Molex | 0 | 900-0732510440-ND | ¥60.05614 | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | ¥43.97133 | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | ¥32.83919 | Parametric Equivalent |
| 0732513860 | Molex | 0 | 900-0732513860-ND | ¥23.97420 | Parametric Equivalent |
| 141-0701-641 | Cinch Connectivity Solutions Johnson | 26 | 24-141-0701-641-ND | ¥147.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥43.04120 | ¥17,216.48 |















