0732511780 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥43.04120
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥60.05614
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥43.97133
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥23.97420
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 26
Unit Price: ¥147.62000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: ¥196.50000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 13
Unit Price: ¥294.16000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥90.14000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥108.43600
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥200.27500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 390
Unit Price: ¥104.04000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥1,109.74650

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥331.51440
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: ¥137.41922
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511780

DigiKey Part Number
900-0732511780-ND
Manufacturer
Manufacturer Product Number
0732511780
Description
**SMA JACK, CANDLESTICK RECEPTAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732510421Molex0900-0732510421-ND¥43.04120Parametric Equivalent
0732510440Molex0900-0732510440-ND¥60.05614Parametric Equivalent
0732511100Molex0900-0732511100-ND¥43.97133Parametric Equivalent
0732513860Molex0900-0732513860-ND¥23.97420Parametric Equivalent
141-0701-641Cinch Connectivity Solutions Johnson2624-141-0701-641-ND¥147.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥32.83919¥39,407.03