Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510421 | Molex | 0 | 900-0732510421-ND | ¥43.04120 | Parametric Equivalent |
| 0732511100 | Molex | 0 | 900-0732511100-ND | ¥43.97133 | Parametric Equivalent |
| 0732511780 | Molex | 0 | 900-0732511780-ND | ¥32.83919 | Parametric Equivalent |
| 0732513860 | Molex | 0 | 900-0732513860-ND | ¥23.97420 | Parametric Equivalent |
| 141-0701-641 | Cinch Connectivity Solutions Johnson | 26 | 24-141-0701-641-ND | ¥147.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥60.05614 | ¥192,179.65 |















