


901-9888 | |
|---|---|
DigiKey Part Number | 901-9888-ND |
Manufacturer | |
Manufacturer Product Number | 901-9888 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9888 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRM(V)-301S | Hirose Electric Co Ltd | 1,061 | H11565-ND | ¥167.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.41000 | ¥164.41 |
| 10 | ¥139.68900 | ¥1,396.89 |
| 25 | ¥130.94400 | ¥3,273.60 |
| 50 | ¥124.69340 | ¥6,234.67 |
| 100 | ¥118.74470 | ¥11,874.47 |
| 250 | ¥111.31680 | ¥27,829.20 |
| 500 | ¥106.01044 | ¥53,005.22 |
























