32K482-500N5 | |
---|---|
DigiKey Part Number | 32K482-500N5-ND |
Manufacturer | |
Manufacturer Product Number | 32K482-500N5 |
Description | SMA PANEL JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.78000 | ¥146.78 |
10 | ¥127.21200 | ¥1,272.12 |
25 | ¥120.57240 | ¥3,014.31 |
50 | ¥118.82540 | ¥5,941.27 |
100 | ¥104.84490 | ¥10,484.49 |
250 | ¥97.85544 | ¥24,463.86 |
500 | ¥95.75876 | ¥47,879.38 |