


132203-16 | |
|---|---|
DigiKey Part Number | 132203-16-ND |
Manufacturer | |
Manufacturer Product Number | 132203-16 |
Description | SMA RIGHT ANGLE PCB JACK, THROUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132203-16 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.04000 | ¥104.04 |
| 10 | ¥88.42300 | ¥884.23 |
| 25 | ¥82.88520 | ¥2,072.13 |
| 50 | ¥78.92880 | ¥3,946.44 |
| 100 | ¥75.16270 | ¥7,516.27 |
| 300 | ¥69.56003 | ¥20,868.01 |
| 500 | ¥67.09960 | ¥33,549.80 |
| 1,000 | ¥63.90102 | ¥63,901.02 |
























