SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
142-0701-501
142-0701-501
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-501

DigiKey Part Number
J569-ND
Manufacturer
Manufacturer Product Number
142-0701-501
Description
CONN SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
335 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.03000¥83.03
10¥70.52700¥705.27
25¥66.11040¥1,652.76
50¥62.95280¥3,147.64
100¥59.94750¥5,994.75
250¥56.19628¥14,049.07
500¥53.51614¥26,758.07
1,000¥50.96493¥50,964.93
Manufacturers Standard Package