SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
ACX1935-ND
ACX1935-ND

132203-12

DigiKey Part Number
ACX1935-ND
Manufacturer
Manufacturer Product Number
132203-12
Description
CONN SMA JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
132203-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper, Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,208
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.90000¥208.90
10¥177.57300¥1,775.73
25¥166.45520¥4,161.38
50¥158.51260¥7,925.63
100¥150.95060¥15,095.06
300¥139.70283¥41,910.85
500¥134.76504¥67,382.52
Manufacturers Standard Package