BNC, Twinaxial Connector Jack, Male Pin 100 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJT-T-P-HH-RA-BH1

DigiKey Part Number
SAM9214-ND
Manufacturer
Manufacturer Product Number
CJT-T-P-HH-RA-BH1
Description
CONN TWINAX JACK RA 100OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Jack, Male Pin 100 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
CJT-T-P-HH-RA-BH1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
100 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-20°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
200 V
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,109
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥614.71000¥614.71
10¥578.25500¥5,782.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.