
CJT-T-P-HH-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM10418-ND |
Manufacturer | |
Manufacturer Product Number | CJT-T-P-HH-ST-TH1 |
Description | CONN TWINAX JACK STR PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Connector Jack, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJT-T-P-HH-ST-TH1 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.91000 | ¥228.91 |
| 10 | ¥211.94300 | ¥2,119.43 |











