2081679-1.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081679-1

DigiKey Part Number
17-2081679-1-ND
Manufacturer
Manufacturer Product Number
2081679-1
Description
SMA JACK RECEPTACLE,PCB,RIGHT AN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2081679-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
350 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,924
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.91000¥21.91
10¥18.63900¥186.39
25¥17.47160¥436.79
50¥16.63640¥831.82
100¥15.84100¥1,584.10
300¥14.65900¥4,397.70
500¥14.14010¥7,070.05
1,000¥13.46540¥13,465.40
2,500¥12.62296¥31,557.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.