
132203-14 | |
|---|---|
DigiKey Part Number | ARF3481-ND |
Manufacturer | |
Manufacturer Product Number | 132203-14 |
Description | CONN SMA R/A PC/PANEL MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132203-14 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper, Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132203-12 | Amphenol RF | 2,208 | ACX1935-ND | ¥208.90000 | Parametric Equivalent |
| 132203-16 | Amphenol RF | 2,685 | 132203-16-ND | ¥104.04000 | Parametric Equivalent |
| 0732512203 | Molex | 740 | 900-0732512203-ND | ¥58.06000 | Parametric Equivalent |
| 0732512209 | Molex | 1,060 | 900-0732512209-ND | ¥58.22000 | Parametric Equivalent |
| 142-0701-502 | Cinch Connectivity Solutions Johnson | 88 | J10616-ND | ¥168.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥256.78000 | ¥256.78 |
| 10 | ¥218.27000 | ¥2,182.70 |
| 25 | ¥204.60640 | ¥5,115.16 |
| 50 | ¥194.84280 | ¥9,742.14 |
| 100 | ¥185.54980 | ¥18,554.98 |
| 300 | ¥171.72730 | ¥51,518.19 |






















