
0732512209 | |
|---|---|
DigiKey Part Number | 900-0732512209-ND |
Manufacturer | |
Manufacturer Product Number | 0732512209 |
Description | SMA TH CONN JACK RT ANGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512209 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.22000 | ¥58.22 |
| 10 | ¥49.49600 | ¥494.96 |
| 25 | ¥46.39480 | ¥1,159.87 |
| 50 | ¥44.17660 | ¥2,208.83 |
| 100 | ¥42.06780 | ¥4,206.78 |
| 250 | ¥39.43464 | ¥9,858.66 |
| 500 | ¥37.55340 | ¥18,776.70 |
| 1,000 | ¥35.76261 | ¥35,762.61 |

