031-70221 | ||
---|---|---|
DigiKey Part Number | ARF2037-ND | |
Manufacturer | ||
Manufacturer Product Number | 031-70221 | |
Description | CONN BNC JACK R/A 75 OHM PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 031-70221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥79.30200 | ¥793.02 |
25 | ¥74.70520 | ¥1,867.63 |
50 | ¥72.78900 | ¥3,639.45 |
100 | ¥70.87290 | ¥7,087.29 |
300 | ¥63.21143 | ¥18,963.43 |
500 | ¥59.38034 | ¥29,690.17 |
1,000 | ¥52.48457 | ¥52,484.57 |