BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
0731713350
0731713350

0731713350

DigiKey Part Number
WM9457-ND
Manufacturer
Manufacturer Product Number
0731713350
Description
CONN BNC JACK R/A 75 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0731713350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
3 GHz
Series
Number of Ports
1
Packaging
Tray
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
2 pcs - 1 Connector, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc Alloy
Contact Termination
Solder
Body Finish
Tin
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.69000¥105.69
10¥89.85400¥898.54
40¥81.47175¥3,258.87
80¥77.58388¥6,206.71
120¥75.39683¥9,047.62
280¥71.02421¥19,886.78
520¥67.99194¥35,355.81
1,000¥64.92997¥64,929.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.