
112809-75 | |
|---|---|
DigiKey Part Number | ACX2294-ND |
Manufacturer | |
Manufacturer Product Number | 112809-75 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112809-75 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 3 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731713350 | Molex | 2,485 | WM9457-ND | ¥105.69000 | Parametric Equivalent |
| 0731713356 | Molex | 379 | WM9527-ND | ¥125.62000 | Parametric Equivalent |
| UCBBJR29 | Cinch Connectivity Solutions Trompeter | 295 | 1097-1313-ND | ¥481.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.44000 | ¥257.44 |
| 10 | ¥218.78300 | ¥2,187.83 |
| 25 | ¥205.08280 | ¥5,127.07 |
| 50 | ¥195.29760 | ¥9,764.88 |
| 100 | ¥185.98310 | ¥18,598.31 |
| 300 | ¥172.12730 | ¥51,638.19 |









