BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCBBJR29

DigiKey Part Number
1097-1313-ND
Manufacturer
Manufacturer Product Number
UCBBJR29
Description
CONN BNC JACK R/A 75OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
UCBBJR29 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
75 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount, Through Hole, Right Angle
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.93000¥481.93
10¥409.64600¥4,096.46
30¥379.10533¥11,373.16
50¥365.69340¥18,284.67
100¥348.25770¥34,825.77
250¥326.48632¥81,621.58
Manufacturers Standard Package