STL8P4LLF6 | |
---|---|
DigiKey Part Number | 497-16044-2-ND - Tape & Reel (TR) 497-16044-1-ND - Cut Tape (CT) 497-16044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8P4LLF6 |
Description | MOSFET P-CH 40V POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Tj) 2.9W (Ta) Surface Mount PowerFlat™ (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | STL8P4LLF6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.02900 | ¥80.29 |
100 | ¥6.24730 | ¥624.73 |
500 | ¥5.29552 | ¥2,647.76 |
1,000 | ¥4.31368 | ¥4,313.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.06084 | ¥12,182.52 |
6,000 | ¥3.86747 | ¥23,204.82 |
9,000 | ¥3.68896 | ¥33,200.64 |