INA260AIPW | ||
---|---|---|
DigiKey Part Number | 296-45218-5-ND | |
Manufacturer | ||
Manufacturer Product Number | INA260AIPW | |
Description | IC CURRENT MONITOR 0.15% 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA260AIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.15% | |
Voltage - Input | 0V ~ 36V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.38000 | ¥52.38 |
10 | ¥47.00700 | ¥470.07 |
90 | ¥38.51278 | ¥3,466.15 |
270 | ¥36.53796 | ¥9,865.25 |
540 | ¥32.78539 | ¥17,704.11 |
1,080 | ¥27.65030 | ¥29,862.32 |
2,520 | ¥26.26779 | ¥66,194.83 |