2294415-2 | ||
---|---|---|
DigiKey Part Number | A137037-ND | |
Manufacturer | ||
Manufacturer Product Number | 2294415-2 | |
Description | CONN IND MINI II HEADER 8POS R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Industrial Mini, Type II Header Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2294415-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥37.45400 | ¥374.54 |
25 | ¥36.47040 | ¥911.76 |
100 | ¥33.52990 | ¥3,352.99 |
300 | ¥33.33397 | ¥10,000.19 |
500 | ¥31.17696 | ¥15,588.48 |
1,000 | ¥27.84365 | ¥27,843.65 |