2294417-4 | ||
---|---|---|
DigiKey Part Number | A137013TR-ND - Tape & Reel (TR) A137013CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2294417-4 | |
Description | CONN IND MINI II HEADER 8POS R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Industrial Mini, Type II Header Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2294417-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2294417-4 |
EDA Models | 2294417-4 Models |
Product Drawings | 2294417 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.52000 | ¥45.52 |
10 | ¥39.89900 | ¥398.99 |
25 | ¥38.85200 | ¥971.30 |
50 | ¥38.01640 | ¥1,900.82 |
100 | ¥35.71820 | ¥3,571.82 |
250 | ¥35.50964 | ¥8,877.41 |
500 | ¥33.21194 | ¥16,605.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥24.71755 | ¥44,491.59 |
Attribute | Description |
---|---|
Other Names | A137013-ND A137013TR A137013CT 2294417-4-ND A137013 2266-2294417-4 -2294417-4-SI |
Standard Package | 1,800 |