1-2201855-1 | ||
---|---|---|
DigiKey Part Number | A120357-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2201855-1 | |
Description | CONN MULTI-PURP PLUG 8P IDC STR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2201855-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.38000 | ¥118.38 |
10 | ¥107.03300 | ¥1,070.33 |
25 | ¥104.19960 | ¥2,604.99 |
80 | ¥100.23613 | ¥8,018.89 |
230 | ¥92.87413 | ¥21,361.05 |
440 | ¥92.30777 | ¥40,615.42 |