IX61G-A-10P | ||
---|---|---|
DigiKey Part Number | H125667TR-ND - Tape & Reel (TR) H125667CT-ND - Cut Tape (CT) H125667DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IX61G-A-10P | |
Description | CONN MULTI-PURP RCPT 10P R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | IX61G-A-10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.88000 | ¥34.88 |
10 | ¥31.69000 | ¥316.90 |
25 | ¥30.01200 | ¥750.30 |
50 | ¥29.31300 | ¥1,465.65 |
100 | ¥27.91790 | ¥2,791.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥24.42815 | ¥9,771.26 |
800 | ¥21.63635 | ¥17,309.08 |
1,200 | ¥20.24046 | ¥24,288.55 |
2,000 | ¥19.54251 | ¥39,085.02 |
2,800 | ¥18.84456 | ¥52,764.77 |