2040537-1 | ||
---|---|---|
DigiKey Part Number | A115028-ND | |
Manufacturer | ||
Manufacturer Product Number | 2040537-1 | |
Description | CONN IND MINI I HEADER 8P PCB RA | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Industrial Mini, Type I Header Connector Solder Through Hole, Right Angle, Horizontal | |
Datasheet | Datasheet | |
EDA/CAD Models | 2040537-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Through Hole, Right Angle, Horizontal | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥42.96954 | ¥38,672.59 |