405C35D10M00000 | ||
---|---|---|
DigiKey Part Number | CTX1186TR-ND - Tape & Reel (TR) CTX1186CT-ND - Cut Tape (CT) CTX1186DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 405C35D10M00000 | |
Description | CRYSTAL 10.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.08200 | ¥50.82 |
50 | ¥4.74660 | ¥237.33 |
100 | ¥4.19500 | ¥419.50 |
500 | ¥3.97430 | ¥1,987.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.91766 | ¥3,917.66 |
3,000 | ¥3.78711 | ¥11,361.33 |
5,000 | ¥3.65653 | ¥18,282.65 |
10,000 | ¥3.52593 | ¥35,259.30 |