8A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,974 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.06110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Tj) | 4.5V, 10V | 20.5mOhm @ 4A, 10V | 2.5V @ 250µA | 22 nC @ 4.5 V | ±20V | 2850 pF @ 25 V | - | 2.9W (Ta) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
2,543 In Stock 5,000 Factory | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.37933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tj) | 10V | 600mOhm @ 4A, 10V | 3.8V @ 180µA | 15.5 nC @ 10 V | ±20V | 725 pF @ 400 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥19.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tj) | 10V | 180mOhm @ 5.6A, 10V | 4.7V @ 140µA | 17 nC @ 10 V | ±20V | 743 pF @ 400 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
0 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.31478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8A (Tj) | 4.5V | 16mOhm @ 8A, 4.5V | 900mV @ 250µA | 36 nC @ 4.5 V | ±8V | 2.195 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
0 In Stock | 1,000 : ¥6.11783 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tj) | 10V | 600mOhm @ 2.1A, 10V | 3.5V @ 250µA | 11.5 nC @ 10 V | ±20V | 608 pF @ 100 V | - | 27.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : ¥7.52246 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tj) | 10V | 600mOhm @ 2.1A, 10V | 3.5V @ 250µA | 11.5 nC @ 10 V | ±20V | 608 pF @ 100 V | - | 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262F | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock Check Lead Time | 1,000 : ¥11.56353 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tj) | 10V | 600mOhm @ 4A, 10V | 3.8V @ 180µA | 15.5 nC @ 10 V | ±20V | 725 pF @ 400 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 8A (Tj) | - | - | - | - | - | - | - | - | 150°C (TJ) | - | - | Surface Mount | 8-ECH | 8-SMD, Flat Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 8A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - |