Mosfet Array 20V 300mA 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6K6T2R

DigiKey Part Number
EM6K6T2RTR-ND - Tape & Reel (TR)
EM6K6T2RCT-ND - Cut Tape (CT)
EM6K6T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6K6T2R
Description
MOSFET 2N-CH 20V 0.3A EMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 300mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6K6T2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 4V
Manufacturer
Rohm Semiconductor
Vgs(th) (Max) @ Id
1V @ 1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Part Status
Active
Power - Max
150mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
EMT6
Current - Continuous Drain (Id) @ 25°C
300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSM6N35AFE,LFToshiba Semiconductor and Storage14,610SSM6N35AFELFCT-ND¥2.98000Similar
In-Stock: 1,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.38200¥33.82
100¥2.16260¥216.26
500¥1.63548¥817.74
1,000¥1.46528¥1,465.28
2,000¥1.32196¥2,643.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.09972¥8,797.76
16,000¥1.01433¥16,229.28
24,000¥0.97082¥23,299.68
40,000¥0.92195¥36,878.00
56,000¥0.89301¥50,008.56
80,000¥0.86489¥69,191.20
Manufacturers Standard Package