
HMC8073LP3DE | |
|---|---|
DigiKey Part Number | 505-HMC8073LP3DE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8073LP3DE |
Description | CUSTOM 0.6-3.0GHZ, 6-BIT DIG ATT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 600 MHz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC8073LP3DE Models |
Category | Frequency Range 600 MHz ~ 3 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 16-VFQFN Exposed Pad, CSP |
Part Status Active | Base Product Number |
Attenuation Value 0.5dB ~ 31.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.29000 | ¥70.29 |
| 10 | ¥60.97500 | ¥609.75 |
| 25 | ¥57.73440 | ¥1,443.36 |
| 100 | ¥53.28770 | ¥5,328.77 |
| 250 | ¥50.62364 | ¥12,655.91 |
| 500 | ¥48.74286 | ¥24,371.43 |
| 1,000 | ¥46.97193 | ¥46,971.93 |

