IRLHS6376TRPBF | |
---|---|
DigiKey Part Number | IRLHS6376TRPBFTR-ND - Tape & Reel (TR) IRLHS6376TRPBFCT-ND - Cut Tape (CT) IRLHS6376TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS6376TRPBF |
Description | MOSFET 2N-CH 30V 3.6A 6PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A 1.5W Surface Mount 6-PQFN Dual (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHS6376TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.6A | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 3.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 270pF @ 25V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-PQFN Dual (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.23470 | ¥223.47 |
500 | ¥1.86726 | ¥933.63 |
1,000 | ¥1.74870 | ¥1,748.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.74870 | ¥6,994.80 |